- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6564KF
Panasonic
ECQ-E6564KF
Cap Film 0.56uF 630V PET 10% (26 X 10 X 20mm) Radial 22.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.56uF 630V PET 10% (26 X 10 X 20mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE6564KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6564KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 10 x 20 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E6564KF RoHS compliant?
Yes, ECQ-E6564KF is RoHS compliant.
What is the lead time for ECQ-E6564KF?
The standard lead time for ECQ-E6564KF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,479
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.5277
250
$0.4181
1,000
$0.4099
3,000
$0.3941
5,000
$0.3834
8,000
$0.3659
10,000
$0.3650
15,000 +
$0.3620
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT