- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6563RKF
Description
+
Cap Film 0.056uF 630V PET 10% (18.5 X 5.4 X 15.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE6563RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6563RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.4 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
500
$0.2069
2,500
$0.1859
5,000
$0.1832
7,500
$0.1804
10,000
$0.1758
25,000
$0.1688
50,000
$0.1663
100,000 +
$0.1638
Click for Quote
Log in
to unlock special pricing