- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6474JFW
Panasonic
ECQ-E6474JFW
Cap Film 0.47uF 630V PET 5% (26 X 9.3 X 23.5mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.47uF 630V PET 5% (26 X 9.3 X 23.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE6474JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6474JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9.3 x 23.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E6474JFW RoHS compliant?
Yes, ECQ-E6474JFW is RoHS compliant.
What is the lead time for ECQ-E6474JFW?
The standard lead time for ECQ-E6474JFW is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
50
$0.751
250
$0.630
1,000
$0.583
3,000
$0.535
5,000
$0.527
8,000
$0.519
10,000
$0.511
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing