- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6473KFW
Description
+
Cap Film 0.047uF 630V PET 10% (12 X 6.5 X 18.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6473KFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6473KFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6.5 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1,000
$0.1647
3,000
$0.1575
5,000
$0.1552
8,000
$0.1528
25,000
$0.1430
50,000
$0.1409
100,000 +
$0.1388
Click for Quote
Log in
to unlock special pricing