- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6394KF
Description
+
Cap Film 0.39uF 630V PET 10% (26 X 8.5 X 17.9mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE6394KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6394KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 8.5 x 17.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.3902
500
$0.3491
1,000
$0.3411
3,000
$0.3316
5,000
$0.3272
8,000
$0.3263
10,000
$0.3230
15,000 +
$0.3222
Click for Quote
Log in
to unlock special pricing