- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6393RJF
Panasonic
ECQ-E6393RJF
Cap Film 0.039uF 630V PET 5% (12 X 6 X 18.4mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.039uF 630V PET 5% (12 X 6 X 18.4mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE6393RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6393RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6 x 18.4 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E6393RJF RoHS compliant?
Yes, ECQ-E6393RJF is RoHS compliant.
What is the lead time for ECQ-E6393RJF?
The standard lead time for ECQ-E6393RJF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.2694
3,000
$0.2540
5,000
$0.2504
8,000
$0.2436
10,000
$0.2430
25,000
$0.2339
50,000 +
$0.2334
Click for Quote
Log in
to unlock special pricing