- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6334JF
Panasonic
ECQ-E6334JF
Cap Film 0.33uF 630V PET 5% (26 X 7.8 X 17mm) Radial 22.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6334JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.33 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7.8 x 17 mm