- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6333JFB
Description
+
Cap Film 0.033uF 630V PET 5% (12 X 6 X 16.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6333JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6333JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6 x 16.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,000
$0.2027
3,000
$0.1939
5,000
$0.1910
8,000
$0.1833
10,000
$0.1805
25,000
$0.1761
50,000
$0.1734
100,000 +
$0.1708
Click for Quote
Log in
to unlock special pricing