- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6274KF
Description
+
Cap Film 0.27uF 630V PET 10% (26 X 7 X 16.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE6274KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6274KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Buy all 72 in-stock or the regular minimum order quantity of 100
Stock lot only:
72
Minimum Order Quantity:
100
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$0.3166
100
$0.2878
500
$0.2749
1,000
$0.2694
3,000
$0.2606
5,000
$0.2565
8,000
$0.2527
15,000
$0.2477
25,000 +
$0.2436
Click for Quote
Log in
to unlock special pricing