- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6274JFB
Description
+
Cap Film 0.27uF 630V PET 5% (26 X 7 X 21.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE6274JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6274JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7 x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.5188
500
$0.4216
1,000
$0.4027
3,000
$0.3800
5,000
$0.3696
8,000
$0.3687
10,000
$0.3597
15,000 +
$0.3588
Click for Quote
Log in
to unlock special pricing