Image is representational - see mfr. specs

ECQ-E6273KFB

Panasonic

Cap Film 0.027uF 630V PET 10% (12 X 5.5 X 15.9mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.027uF 630V PET 10% (12 X 5.5 X 15.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6273KFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E6273KFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.027 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12 x 5.5 x 15.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1617
3,000
$0.1546
5,000
$0.1523
8,000
$0.1500
25,000
$0.1404
50,000
$0.1383
100,000 +
$0.1362
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!