- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6225KFW
Panasonic
ECQ-E6225KFW
Cap Film 2.2uF 630V PET 10% (31 X 19.5 X 34mm) Radial 22.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 2.2uF 630V PET 10% (31 X 19.5 X 34mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE6225KFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6225KFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 19.5 x 34 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E6225KFW RoHS compliant?
Yes, ECQ-E6225KFW is RoHS compliant.
What is the lead time for ECQ-E6225KFW?
The standard lead time for ECQ-E6225KFW is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
250
$2.78
500
$1.71
750
$1.35
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing