- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6225JF
Description
+
Cap Film 2.2uF 630V PET 5% (31 X 19.5 X 29mm) Radial 27.5mm 105°C Bulk
Search Keywords: ECQE6225JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6225JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 19.5 x 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,159
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.57
250
$1.53
500
$1.51
1,000
$1.47
3,000
$1.45
5,000
$1.43
8,000 +
$1.42
Click for Quote
Log in
to unlock special pricing