Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E6223KF

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6223KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E6223KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.022 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12 x 5.3 x 10.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E6223KF RoHS compliant?
Yes, ECQ-E6223KF is RoHS compliant.
What is the lead time for ECQ-E6223KF?
The standard lead time for ECQ-E6223KF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Can Ship immediately Buy all 880 in-stock or the regular minimum order quantity of 1000
On Order:
6,000   can ship 9/7/26
Stock lot only:
880
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2666
1,000
$0.2424
3,000
$0.2054
5,000
$0.2049
8,000
$0.1916
25,000
$0.1911
50,000
$0.1906
100,000 +
$0.1902
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!