- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6185KF
Description
+
The ECQ-E6185KF is a metallized polyester film capacitor featuring a 1.8 µF capacitance and a 630 VDC rating.
Search Keywords: ECQE6185KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6185KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 16.8 x 27 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,890
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.396
50
$1.393
100
$1.389
250
$1.386
500
$1.039
750
$0.970
1,000 +
$0.951
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT