Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E6155KF

Cap Film 1.5uF 630V PET 10% (31 X 15.3 X 24.7mm) Radial 27.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 1.5uF 630V PET 10% (31 X 15.3 X 24.7mm) Radial 27.5mm 105°C Bulk
Search Keywords: ECQE6155KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E6155KF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 630 VDC
Capacitance Value: 1.5 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 31 x 15.3 x 24.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E6155KF RoHS compliant?
Yes, ECQ-E6155KF is RoHS compliant.
What is the lead time for ECQ-E6155KF?
The standard lead time for ECQ-E6155KF is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 668
Ships today, if you order in
On Order:
2,000   can ship 2/3/27
Minimum Order Quantity:
25
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.423
250
$1.143
500
$1.005
1,000
$0.966
3,000
$0.956
5,000
$0.946
8,000
$0.934
10,000 +
$0.932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!