- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6153KF
Description
+
Cap Film 0.015uF 630V PET 10% (12 X 5 X 8.2mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6153KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6153KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5 x 8.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1159
3,000
$0.1098
5,000
$0.1096
8,000
$0.1091
25,000
$0.1069
50,000
$0.1049
100,000
$0.1046
150,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT