- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6124KF
Description
+
Cap Film 0.12uF 630V PET 10% (18.5 X 6.3 X 14.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE6124KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6124KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6.3 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,023
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2053
3,000
$0.1970
5,000
$0.1944
8,000
$0.1870
10,000
$0.1865
25,000
$0.1802
50,000
$0.1797
100,000 +
$0.1780
Click for Quote
Log in
to unlock special pricing