- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6123JFW
Panasonic
ECQ-E6123JFW
Cap Film 0.012uF 630V PET 5% (12 X 4.5 X 12.8mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.012uF 630V PET 5% (12 X 4.5 X 12.8mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6123JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6123JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:0.012 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 4.5 x 12.8 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E6123JFW RoHS compliant?
Yes, ECQ-E6123JFW is RoHS compliant.
What is the lead time for ECQ-E6123JFW?
The standard lead time for ECQ-E6123JFW is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1,000
$0.2117
3,000
$0.2025
5,000
$0.1996
8,000
$0.1914
10,000
$0.1909
25,000
$0.1838
50,000 +
$0.1834
Click for Quote
Log in
to unlock special pricing