- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6105KF
Panasonic
ECQ-E6105KF
Cap Film 1uF 630V PET 10% (31 X 12.5 X 21.9mm) Radial 27.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 1uF 630V PET 10% (31 X 12.5 X 21.9mm) Radial 27.5mm 105°C Bulk
Search Keywords: ECQE6105KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E6105KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:630 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 12.5 x 21.9 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E6105KF RoHS compliant?
Yes, ECQ-E6105KF is RoHS compliant.
What is the lead time for ECQ-E6105KF?
The standard lead time for ECQ-E6105KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
711
Can Ship immediately
On Order:
3,000
can ship 1/21/27
Minimum Order Quantity:
25
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$1.164
250
$0.677
500
$0.660
1,000
$0.639
3,000
$0.624
5,000
$0.623
8,000
$0.621
10,000 +
$0.620
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT