- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E6104JF
Panasonic
ECQ-E6104JF
The ECQ-E6104JF is a metallized polyester film capacitor with a capacitance of 0.1 µF, a rated voltage of 630V DC, and a toler ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECQ-E6104JF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dielectric: | PET |
| Voltage: | 630 VDC |
| Capacitance Value: | 0.1 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 18.5 x 6.3 x 14 mm |