Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E6103KF

Cap Film 0.01uF 630V PET 10% (12 X 4.5 X 7.5mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 630V PET 10% (12 X 4.5 X 7.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE6103KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E6103KF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 630 VDC
Capacitance Value: 0.01 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 12 x 4.5 x 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E6103KF RoHS compliant?
Yes, ECQ-E6103KF is RoHS compliant.
What is the lead time for ECQ-E6103KF?
The standard lead time for ECQ-E6103KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1302
3,000
$0.1255
5,000
$0.1234
8,000
$0.1214
25,000
$0.1166
50,000
$0.1137
100,000
$0.1108
150,000 +
$0.1102
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!