Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E4824KF

Cap Film 0.82uF 400V PET 10% (26 X 7.9 X 17.3mm) Radial 22.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.82uF 400V PET 10% (26 X 7.9 X 17.3mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE4824KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E4824KF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 400 VDC
Capacitance Value: 0.82 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 26 x 7.9 x 17.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E4824KF RoHS compliant?
Yes, ECQ-E4824KF is RoHS compliant.
What is the lead time for ECQ-E4824KF?
The standard lead time for ECQ-E4824KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5929
250
$0.5468
1,000
$0.5071
3,000
$0.4756
5,000
$0.4610
8,000
$0.4475
10,000
$0.4411
15,000 +
$0.4295
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!