- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4824JFY
Description
+
Cap Film 0.82uF 400V PET 5% Radial 105°C
Search Keywords: ECQE4824JFY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4824JFY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$0.925
250
$0.751
500
$0.740
1,000
$0.718
3,000
$0.659
5,000
$0.649
8,000
$0.639
15,000 +
$0.629
Click for Quote
Log in
to unlock special pricing