- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4564KF
Description
+
Cap Film 0.56uF 400V PET 10% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE4564KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4564KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 6.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,800
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.4010
3,000
$0.3784
5,000
$0.3680
8,000
$0.3671
10,000
$0.3582
15,000 +
$0.3573
Click for Quote
Log in
to unlock special pricing