- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4474JFB
Description
+
Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 22mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE4474JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4474JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7.8 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$0.5592
500
$0.4544
1,000
$0.4340
3,000
$0.4096
5,000
$0.3984
8,000
$0.3924
10,000
$0.3865
15,000 +
$0.3807
Click for Quote
Log in
to unlock special pricing