Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E4474JF

Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 17mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 17mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE4474JF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E4474JF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 400 VDC
Capacitance Value: 0.47 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 18.5 x 7.8 x 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E4474JF RoHS compliant?
Yes, ECQ-E4474JF is RoHS compliant.
What is the lead time for ECQ-E4474JF?
The standard lead time for ECQ-E4474JF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,700
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7188
250
$0.6294
1,000
$0.4498
3,000
$0.4195
5,000
$0.4156
8,000
$0.4117
10,000
$0.4107
15,000 +
$0.4078
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!