- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4394KFW
Panasonic
ECQ-E4394KFW
Cap Film 0.39uF 400V PET 10% (18.5 X 7.5 X 20.4mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.39uF 400V PET 10% (18.5 X 7.5 X 20.4mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE4394KFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4394KFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7.5 x 20.4 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E4394KFW RoHS compliant?
Yes, ECQ-E4394KFW is RoHS compliant.
What is the lead time for ECQ-E4394KFW?
The standard lead time for ECQ-E4394KFW is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$0.4848
500
$0.3939
1,000
$0.3763
3,000
$0.3551
5,000
$0.3453
8,000
$0.3445
10,000
$0.3361
15,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing