Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E4334KF

Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE4334KF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E4334KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.33 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 7 x 14.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E4334KF RoHS compliant?
Yes, ECQ-E4334KF is RoHS compliant.
What is the lead time for ECQ-E4334KF?
The standard lead time for ECQ-E4334KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,140
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4464
500
$0.3184
1,000
$0.3084
3,000
$0.2956
5,000
$0.2878
8,000
$0.2871
15,000
$0.2859
25,000 +
$0.2839
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!