Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E4333KFW

Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 14mm) Radial 7.5mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 14mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECQE4333KFW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E4333KFW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.033 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    10.3 x 6 x 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E4333KFW RoHS compliant?
Yes, ECQ-E4333KFW is RoHS compliant.
What is the lead time for ECQ-E4333KFW?
The standard lead time for ECQ-E4333KFW is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 693
Ships today, if you order in Buy all 693 in-stock or the regular minimum order quantity of 1000
Stock lot only:
693
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1734
1,000
$0.1576
3,000
$0.1456
5,000
$0.1380
8,000
$0.1377
25,000
$0.1337
50,000
$0.1334
100,000
$0.1330
150,000 +
$0.1327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!