- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4274RJF
Panasonic
ECQ-E4274RJF
Cap Film 0.27uF 400V PET 5% (18.5 X 6.5 X 19.3mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.27uF 400V PET 5% (18.5 X 6.5 X 19.3mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE4274RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4274RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6.5 x 19.3 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E4274RJF RoHS compliant?
Yes, ECQ-E4274RJF is RoHS compliant.
What is the lead time for ECQ-E4274RJF?
The standard lead time for ECQ-E4274RJF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
500
$0.4325
1,000
$0.4131
2,500
$0.3954
5,000
$0.3792
7,500
$0.3782
10,000
$0.3691
15,000
$0.3681
25,000 +
$0.3642
Click for Quote
Log in
to unlock special pricing