Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E4225KF

Cap Film 2.2uF 400V PET 10% (31 X 11 X 22mm) Radial 27.5mm 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 2.2uF 400V PET 10% (31 X 11 X 22mm) Radial 27.5mm 105°C Automotive Bulk
Search Keywords: ECQE4225KF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E4225KF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 400 VDC
Capacitance Value: 2.2 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 31 x 11 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E4225KF RoHS compliant?
Yes, ECQ-E4225KF is RoHS compliant.
What is the lead time for ECQ-E4225KF?
The standard lead time for ECQ-E4225KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
On Order:
3,000   can ship 12/10/26
Minimum Order Quantity:
25
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.288
250
$1.132
500
$1.085
1,000
$1.038
3,000
$0.963
5,000
$0.929
8,000
$0.897
10,000 +
$0.882
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!