- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4224JF
Panasonic
ECQ-E4224JF
Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 13mm) Radial 15mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECQ-E4224JF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dielectric: | PET |
| Voltage: | 400 VDC |
| Capacitance Value: | 0.22 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 18.5 x 5.9 x 13 mm |