- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4223KF3
Description
+
Cap Film 0.022uF 400V PET 10% (10.3 X 4.8 X 12.9mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE4223KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4223KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.8 x 12.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1,000
$0.1106
3,000
$0.1039
5,000
$0.0994
8,000
$0.0979
25,000
$0.0940
50,000
$0.0903
100,000
$0.0889
150,000 +
$0.0876
Click for Quote
Log in
to unlock special pricing