- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4223KF
Description
+
Cap Film 0.022uF 400V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECQE4223KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4223KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.8 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0995
3,000
$0.0926
5,000
$0.0897
8,000
$0.0868
25,000
$0.0866
50,000
$0.0864
100,000
$0.0862
150,000 +
$0.0859
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT