- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4185KFB
Description
+
Cap Film 1.8uF 400V PET 10% (31 X 11 X 25.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE4185KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4185KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:1.8 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 11 x 25.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.6958
250
$0.5835
1,000
$0.5400
3,000
$0.4956
5,000
$0.4944
8,000
$0.4824
10,000
$0.4812
15,000 +
$0.4760
Click for Quote
Log in
to unlock special pricing