- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4184RJF
Description
+
Cap Film 0.18uF 400V PET 5% (18.5 X 5.4 X 17.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE4184RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4184RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.4 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
500
$0.3131
1,000
$0.3084
2,500
$0.2863
5,000
$0.2745
7,500
$0.2704
10,000
$0.2663
15,000
$0.2624
25,000 +
$0.2584
Click for Quote
Log in
to unlock special pricing