- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4184KFB
Description
+
Cap Film 0.18uF 400V PET 10% (18.5 X 5.4 X 17.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE4184KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4184KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.4 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.3038
1,000
$0.2394
3,000
$0.2290
5,000
$0.2225
8,000
$0.2164
25,000
$0.2079
50,000 +
$0.2048
Click for Quote
Log in
to unlock special pricing