Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E4184KF3

Cap Film 0.18uF 400V PET 10% (18.5 X 5.4 X 17.5mm) Radial 5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.18uF 400V PET 10% (18.5 X 5.4 X 17.5mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE4184KF3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E4184KF3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.18 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 5.4 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E4184KF3 RoHS compliant?
Yes, ECQ-E4184KF3 is RoHS compliant.
What is the lead time for ECQ-E4184KF3?
The standard lead time for ECQ-E4184KF3 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks can ship 6/28/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.2584
1,000
$0.2427
2,500
$0.2322
5,000
$0.2256
7,500
$0.2195
25,000
$0.2108
50,000 +
$0.2076
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!