- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4154JFY
Description
+
Cap Film 0.15uF 400V PET 5% Radial 105°C
Search Keywords: ECQE4154JFY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4154JFY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
100
$0.3546
500
$0.2974
3,000
$0.2634
5,000
$0.2595
8,000
$0.2526
25,000
$0.2426
50,000 +
$0.2390
Click for Quote
Log in
to unlock special pricing