- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4125KFB
Description
+
Cap Film 1.2uF 400V PET 10% (26 X 9.5 X 23.9mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE4125KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4125KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9.5 x 23.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$0.912
250
$0.741
500
$0.730
1,000
$0.707
3,000
$0.649
5,000
$0.640
8,000
$0.630
15,000 +
$0.621
Click for Quote
Log in
to unlock special pricing