- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4125JFW
Panasonic
ECQ-E4125JFW
Cap Film 1.2uF 400V PET 5% (26 X 9.5 X 23.9mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 1.2uF 400V PET 5% (26 X 9.5 X 23.9mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE4125JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4125JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9.5 x 23.9 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E4125JFW RoHS compliant?
Yes, ECQ-E4125JFW is RoHS compliant.
What is the lead time for ECQ-E4125JFW?
The standard lead time for ECQ-E4125JFW is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
250
$1.386
500
$1.040
750
$0.970
1,000 +
$0.951
Click for Quote
Log in
to unlock special pricing