Image is representational - see mfr. specs

ECQ-E4124JF3

Panasonic

Cap Film 0.12uF 400V PET 5% (18.5 X 5 X 15mm) Radial 5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.12uF 400V PET 5% (18.5 X 5 X 15mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE4124JF3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E4124JF3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.12 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 5 x 15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks can ship 2/9/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.2769
1,000
$0.2602
2,500
$0.2488
5,000
$0.2418
7,500
$0.2352
25,000
$0.2259
50,000 +
$0.2225
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!