- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4105KF
Panasonic
ECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105°C Automotive Bulk
Search Keywords: ECQE4105KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4105KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 8.5 x 18 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ECQ-E4105KF RoHS compliant?
Yes, ECQ-E4105KF is RoHS compliant.
What is the lead time for ECQ-E4105KF?
The standard lead time for ECQ-E4105KF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,317
Can Ship immediately
On Order:
5,000
can ship 10/12/26
Minimum Order Quantity:
50
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$0.724
250
$0.587
1,000
$0.558
3,000
$0.546
5,000
$0.542
8,000
$0.541
10,000
$0.540
15,000 +
$0.538
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT