- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2825JFW
Panasonic
ECQ-E2825JFW
Cap Film 8.2uF 250V PET 5% (31 X 14.3 X 28.5mm) Radial 22.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 8.2uF 250V PET 5% (31 X 14.3 X 28.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE2825JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2825JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:8.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 14.3 x 28.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2825JFW RoHS compliant?
Yes, ECQ-E2825JFW is RoHS compliant.
What is the lead time for ECQ-E2825JFW?
The standard lead time for ECQ-E2825JFW is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
250
$2.63
500
$1.63
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing