Image is representational - see mfr. specs

ECQ-E2825JF

Panasonic

Cap Film 8.2uF 250V PET 5% (31 X 14.3 X 23.5mm) Radial 27.5mm 105°C Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
Cap Film 8.2uF 250V PET 5% (31 X 14.3 X 23.5mm) Radial 27.5mm 105°C Bulk
Search Keywords: ECQE2825JF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic
  • 部品番号:
    ECQ-E2825JF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    8.2 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    31 x 14.3 x 23.5 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
25
20 Weeks 出荷できます 9/30/26
お取り寄せ
PRICE (USD)
数量
Unit Price
25
$1.70
100
$1.43
250
$1.38
500
$1.32
1,000
$1.26
3,000
$1.18
5,000
$1.17
8,000 +
$1.16
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!