- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2824KBB
Description
+
Cap Film 0.82uF 250V PET 10% (15.3 X 6.3 X 18.3mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2824KBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2824KBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 6.3 x 18.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2827
3,000
$0.2666
5,000
$0.2628
8,000
$0.2556
10,000
$0.2550
25,000
$0.2455
50,000 +
$0.2449
Click for Quote
Log in
to unlock special pricing