- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2684RKF
Description
+
Cap Film 0.68uF 250V PET 10% (18.5 X 6 X 18.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE2684RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2684RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.2452
1,000
$0.2303
2,500
$0.2203
5,000
$0.2141
7,500
$0.2082
25,000
$0.2000
50,000 +
$0.1995
Click for Quote
Log in
to unlock special pricing