- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2684RKB
Description
+
Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 17.7mm) Radial 7.5mm 105°C Automotive Ammo
Search Keywords: ECQE2684RKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2684RKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.3 x 7.3 x 17.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.3435
900
$0.2706
1,800
$0.2588
2,700
$0.2550
5,400
$0.2511
10,800
$0.2447
25,200
$0.2350
50,400 +
$0.2315
Click for Quote
Log in
to unlock special pricing