- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2683RJF
Panasonic
ECQ-E2683RJF
Cap Film 0.068uF 250V PET 5% (10.3 X 4.5 X 12.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.068uF 250V PET 5% (10.3 X 4.5 X 12.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE2683RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2683RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.5 x 12.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2683RJF RoHS compliant?
Yes, ECQ-E2683RJF is RoHS compliant.
What is the lead time for ECQ-E2683RJF?
The standard lead time for ECQ-E2683RJF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/1/27
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
1,000
$0.1600
3,000
$0.1530
5,000
$0.1509
8,000
$0.1487
25,000
$0.1389
50,000
$0.1386
100,000 +
$0.1371
Click for Quote
Log in
to unlock special pricing